Site: Industry
Currency: GBP    
Siegen S01217 Electrician's Tool Kit 90pc

Siegen S01217 Electrician's Tool Kit 90pc

Siegen Tools
Standard range
Order Code:

94-4047

Brand: Siegen Tools MPN: S01217 EAN-13: 5054511806076
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.69
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Comprehensive range of frequently used hand tools. Manufactured from hardened and tempered Chrome Vanadium steel. All screwdrivers and pliers are VDE approved. Includes 1/4" and 1/2"Sq drive sockets, hex keys, spanners, screwdrivers, mains tester, pliers, tape measure, ball pein hammer, scissors, bits and accessories. Supplied in a sturdy storage case.
  • Comprehensive range of frequently used hand tools.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • All screwdrivers and pliers are VDE approved.
  • Includes 1/4" and 1/2"Sq drive sockets, hex keys, spanners, screwdrivers, mains tester, pliers, tape measure, ball pein hammer, scissors, bits and accessories.
  • Supplied in a sturdy storage case.
  • Contents: 1/4"Sq Drive Sockets
  • 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Accessories
  • Flip Reverse Quick Release Ratchet Wrench, Extension Bars - 50, 100mm, Universal Joint, 1/4" Sliding T-Bar, Spinner Handle, 1/4"Sq Drive to 1/4"Hex Adaptor, 1/2"Sq Drive Sockets
  • 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm 1/2"Sq Drive Accessories
  • Flip Reverse Quick Release Ratchet Wrench, Extension Bars - 125, 250mm, Universal Joint, Spark Plug Sockets
  • 16, 21mm, 3/8"(F) x 1/2"(M) 3-Way Adaptor, Hex Keys
  • 1.5, 2, 2.5, 3, 3.5, 4, 5, 6, 8, 10mm, Combination Wrenches
  • 8, 10, 12, 13, 14, 17mm, 12oz Ball Pein Hammer, 5m Measuring Tape, Scissors, 1/4"Hex Bits
  • Slotted - 4, 5, 6, 7mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, TRX-Star* - T10, T15, T20, T25, Hex - 3, 4, 5, 6mm, VDE Approved Screwdrivers
  • Slotted - 3 x 75, 4 x 100, 5.5 x 125mm, Phillips - #0 x 60, #1 x 80, #2 x 100mm, VDE Approved Electrical Tester, VDE Approved Pliers - 150mm Wire Stripping Pliers, 160mm Diagonal Cutters, 170mm Combination Pliers, 200mm Long Nose Pliers, 250mm Water Pump Pliers.
  • Lifetime guarantee*.
  • Model No. S01217
Type Tool kit

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C