Heat treated steel ratchet head. Fully hardened and tempered. Chrome plated for corrosion resistance. Micrometer type torque range adjustment. Flip reverse ratchet mechanism. Supplied in storage case.
Model No | S0456 |
Drive: | 1/2"Sq |
Length: | 440mm |
Nett Weight: | 1.50Kg |
Range: | 42-210Nm(31-155lb.ft) |
Type | Torque wrench |
Drive Size | 1/2in |
Length | 465mm |
Lifetime Warranty | Yes |
Range | 27 to 204Nm |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In