Site: Industry
Currency: GBP    
Siegen S0616 Softgrip Screwdriver Set 12pc

Siegen S0616 Softgrip Screwdriver Set 12pc

Siegen Tools
Standard range
Order Code:

89-4652

Brand: Siegen Tools MPN: S0616 EAN-13: 5054511792898
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Selection of popular sized screwdrivers including TRX-Star*. Extra strong Chrome Vanadium shafts with satin finish. Screwdrivers are shot blasted and have magnetized tips. Contoured handles with soft grip for added control.

Model NoS0616
Contents:Slotted; 6 x 38, 5 x 100, 6 x 100, 6 x 150, 8 x 200mm, Phillips; #1 x 75, #2 x 38, #2 x 100, TRX-Star*; T10 x 100, T15 x 100, T20 x 100, T25 x 100mm
Nett Weight:1.01Kg

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C