Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.37 |
Wall-mounting quality composite pegboard. Supplied with an 18pc assorted hook set. Additional hook assortment available, Model No. S0766.
Model No | S0765 |
Individual Board Size (H x W): | 495 x 305mm |
Nett Weight: | 0.81Kg |
Optional Accessories: | 30pc Additional Hook Assortment Set - Model No. S0766 |
Overall Size (W x H): | 615 x 495mm |
Please note: Tools not included.
Type | Pegboard |
---|---|
Lifetime Warranty | No |
No. of Shelves | N/A |
To use this facility please Sign In.
Sign In