Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.63 |
Induction heat treated and hardened steel components. Fully chromed and polished jaw head for corrosion resistance. Fitted with oversized grips for extra comfort.
Model No | S0811 |
Length: | 150mm |
Maximum Jaw Capacity: | 30mm |
Nett Weight: | 0.17Kg |
Type: | Long Nose |
Type | Long nose |
---|---|
Handle Type | Standard |
Length | 150mm |
Lifetime Warranty | Yes |
To use this facility please Sign In.
Sign In