Selection of popular sized screwdrivers, bit driver and bits. Chrome Vanadium satin finish shafts with shot blasted and magnetized tips. Contoured soft grip handles with colour-coding for fast identification. Supplied in storage case.
- Selection of popular sized screwdrivers, bit driver and bits.
- Chrome Vanadium satin finish shafts with shot blasted and magnetized tips.
- Contoured soft grip handles with colour-coding for fast identification.
- Contents: Slotted; 6 x 150, 8 x 150mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm, Bit Holder, Bits; Slotted - 4, 5mm, Phillips - #3, Pozi - #3, Hex - 2, 2.5, 3, 4, 5, 5.5, 6mm, TRX-Star* - T15, T20, T25.
- Supplied in storage case.
- Lifetime guarantee*.
- Model No. S0923
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In