Site: Industry
Currency: GBP    
Silver Steel EML11MM 11mm Silver Steel 333mm Length

Silver Steel EML11MM 11mm Silver Steel 333mm Length

Silver Steel
Extended range
Order Code:

97-1572

Brand: Silver Steel MPN: EML11MM
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

Metric 333mm lengths of high carbon bright steel, precision ground to very close tolerances;

Above 25mm + - 0.025mm.
Below 25mm + - 0.0127mm.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 11mm


Type Silver steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C