We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Metric 333mm lengths of high carbon bright steel, precision ground to very close tolerances;
Above 25mm + - 0.025mm.
Below 25mm + - 0.0127mm.
Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.
Size 10mm
Image | Product | Buy Qty | Pricing (Ex VAT) | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | ||||
---|---|---|---|---|---|---|---|---|
![]() |
| 50 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| Available to back orderPlease contact us for lead time |
| Silver steel | ||||
![]() |
| 20 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 15 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 5 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 20 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 20 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 15 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 5 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 5 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| Available to back orderPlease contact us for lead time |
| Silver steel | ||||
![]() |
| 4 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 20 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 100 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 100 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 100 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 50 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 5 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 100 in stock, despatched in 4 working days |
| Silver steel | ||||
![]() |
| 20 in stock, despatched in 4 working days |
| Silver steel |