Site: Industry
Currency: GBP    
Silver Steel EML20MM 20mm Silver Steel 333mm Length

Silver Steel EML20MM 20mm Silver Steel 333mm Length

Silver Steel
Standard range
Order Code:

97-1581

Brand: Silver Steel MPN: EML20MM
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

Metric 333mm lengths of high carbon bright steel, precision ground to very close tolerances;

Above 25mm + - 0.025mm.
Below 25mm + - 0.0127mm.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 20mm


Type Silver steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C