Site: Industry
Currency: GBP    
Silver Steel EML24MM 24mm Silver Steel 333mm Length

Silver Steel EML24MM 24mm Silver Steel 333mm Length

Silver Steel
Extended range
Order Code:

97-1583

Brand: Silver Steel MPN: EML24MM
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

Metric 333mm lengths of high carbon bright steel, precision ground to very close tolerances;

Above 25mm + - 0.025mm.
Below 25mm + - 0.0127mm.

Closely controlled analysis for uniform machining properties and consistent response to heat treatment. Chamfered, deburred ends for safety.

Size 24mm


Type Silver steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C