Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 1-95-151 FatMax Aluminium Torch 2 x AA

Order Code:  

84-8177

 
Brand: Stanley MPN: 1-95-151 EAN-13: 3253561951510
  • Country of Origin:

Discontinued


The FatMax™ aluminium torch has a specially designed reflector for a strong, focused beam. Made from heavy-duty anodised aluminium for strength and durability, it features a textured handle for a firm grip. The hi-vis yellow band means it can easily be seen in the toolbox. It is weather resistant for outdoor use and has a shatter resistant lens.

  • Batteries not included.
  • Stanley FatMax 1-95-151 Aluminium Torch 2 x AA
  • Specifications
  • Type: LED.
  • Lumens: 135 lm.
  • Beam type: Straight.
  • Batteries: 2 x AA.
  • Length: 159mm (6 1/4in).
  • Weight: 170g.


    Battery Type / Qty 2 x AAA
    Body Material Aluminium
    Lamp Type LED
    Light Output 135lm

  • Questions


    *Question functionality currently disabled


    Saturday, August 20, 2016 Question by: Rapid Customer | Product code: 84-8177
    Q. Please let me know how to change batteries in this torch. Where does it unscrew ? Many Thanks in advance
    A. Hi Stan, thank you for your question. The cap where the wrist strap is unscrews.

    Reviews


    Be the first to submit a review

    Trustpilot