Easter opening times here
Steinel HG2120E Car Wrapper Hot Air Gun Kit 2200W 240V

Steinel HG2120E Car Wrapper Hot Air Gun Kit 2200W 240V

Steinel
Standard range
Order Code:

97-3331

Brand: Steinel MPN: HG2120E EAN-13: 4007841011772
Qty Unit Price (Ex VAT)
1+ £195.43
Price per unit Ex VAT
1 in stock, despatched in 4 working days

The Steinel HG2120E Car Wrapper Hot Air Gun is fitted with a 7.5m cable which provides a particularly wide action radius. This makes it ideal for wrapping work on large areas. The ceramic heater's temperature can be infinitely varied from 80-630°C at the turn of a thumbwheel. Airflow is controlled in 3 stages.

The heat gun has a brushless motor and features an integrated thermal cut-out to prevent overheating. Its ergonomic handle with soft inlay allows comfortable and safe working with one hand.

Supplied with a HL Scan Temperature Scanner that measures the temperature of the workpiece surface whilst working on it with a hot air tool. An acoustic signal sounds as soon as heat either exceeds or falls below the ideal temperature. Its display also shows whether workpiece surface is too hot or too cold. Red means too hot, green means ideal temperature and blue means too cold.

Specification

Input Power: 2,200 Watt.
Airflow: 150/150-300/300-500 l/min.
Air Temperature: 80-630°C.
Weight: 0.67kg.


Type Heat Gun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C