Site: Industry
Currency: GBP    
Steinel HG2320EL HG2320E LCD Heat Gun 1400W 110V

Steinel HG2320EL HG2320E LCD Heat Gun 1400W 110V

Steinel
Standard range
Order Code:

97-3333

Brand: Steinel MPN: HG2320EL EAN-13: 4007841012625
Qty Unit Price (Ex VAT)
1+ £162.65
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Steinel HG2320E LCD Heat Gun offers a digital precision tool for temperature-critical materials. The ceramic heaters temperature can be infinitely varied over a range of 80-650°C at the thumbwheel. Integrated thermal cut-out eliminates the risk of overheating. Airflow can be controlled in 2 stages from 150–500 l/min.

Its LCD display shows temperature in 10°C steps, includes heat build-up warning function and residual-heat indicator. Fitted with a brushless motor, rated for over 1,000 hours of operation and an optimised weight balance with ergonomically shaped, soft inlay handle that permits fatigue-free work. The 3m cable provides greater freedom of movement, for high demanding workloads. To ensure a reliable work process, the LOC function can be used to lock all settings on the tool.

Service-friendly, the power cord can be changed without opening the enclosure.

Specification

Input Power 240v: 2,300W.
110v: 1,400W.
Airflow: 150–500 L/min.
Air Temperature: 80-650°C .
Weight: 1.03kg.

The Steinel HG2320E LCD Heat Gun 1,400 Watt 110 Volt Version.


Type Heat Gun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C