Qty | Unit Price (Ex VAT) |
---|---|
1+ | £85.59 |
The Steinel HLStick is a hand-held, compact hot air gun for heating with pinpoint precision. It is ideal for hobbyists and model makers. Handy, easy to grip and lightweight, handheld and stand-alone device in one, sensational stability, with integrated LED work light and including 4 attachment nozzles.
Specifications:
Input Power: 350W.
Air Flow: 100 L/min.
Air Temperature: 400 – 500°C.
Cable Length: 2.2m.
Weight: 0.594kg.
To use this facility please Sign In.
Sign In