Site: Industry
Currency: GBP    
Steinel HL2020E 3-Stage Airflow LCD Heat Gun 2200W 240V

Steinel HL2020E 3-Stage Airflow LCD Heat Gun 2200W 240V

Steinel
Standard range
Order Code:

97-3344

Brand: Steinel MPN: HL2020E EAN-13: 4007841012007
Qty Unit Price (Ex VAT)
1+ £122.65
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Steinel HL2020E 3-Stage Airflow LCD Heat Gun deliveres a hot air temperature of up to 630°C. The current working temperature and airflow rate is indicated on the LCD display which is easy to read at any light level. The tool immediately responds to heat build-up by indicating a warning triangle on the display.

Fitted with a residual heat indicator that warns that the delivery nozzle is still hot and can cause burns even long after the tool has been unplugged. It features professional technology for shaping tiles, desoldering circuit boards, welding plastics, drying repair filler, shrinking cable sleeves, soldering pipes and much more.

Supplied with: 1 x 9mm Reduction Nozzle and 1 x Case.

Specification

Input Power: 2,200 Watt.
Air Flow: 150/150-300/300-500 l/min.
Air Temperature: 80-630°C.
Weight: 0.88kg.


Type Heat Gun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C