Site: Industry
Currency: GBP    
Suntan TS13DE1A471MSB0A0R 470uF 10V +/-20% 6.3*12mm P:2.5mm Radial Alum Elec Cap

Suntan TS13DE1A471MSB0A0R 470uF 10V +/-20% 6.3*12mm P:2.5mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0224

Brand: Suntan MPN: TS13DE1A471MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.110
100+ £0.063
500+ £0.043
1000+ £0.034
Price per unit Ex VAT
Order in multiples of 1
13,780 in stock, despatched same dayAdditional quantity lead time 6 months

This 470uF 10V ±20% 6.3x12mm Pitch 2.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 6.3mm
  • Length (Height): 12mm
  • Pitch: 2.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 470µF
Dimensions 6.3 x 12mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 2.5mm
Tolerance 20%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C