Suntan TS19001V010MSB0A0R 1uf 35V 2.5mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001V010MSB0A0R 1uf 35V 2.5mm Tantalum Bead Capacitor

Suntan
Standard range
Order Code:

11-1068

Brand: Suntan MPN: TS19001V010MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.133
100+ £0.090
1000+ £0.078
Price per unit Ex VAT
Order in multiples of 5
6,215 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

A 1µF 35V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs

Type Radial leaded
Capacitance 1µF
Dimensions 4.5 x 8mm
Material Tantalum
Operating Temperature -55 to +125°C
Pitch 2.54mm
Tolerance 20%
Voltage 35V

Order Code: 11-0688

MPN: TS19001V010MSB0B0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.297 £0.189 £0.100
3,402 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C