Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.518 |
100+ | £0.328 |
1000+ | £0.196 |
A 0.22µF 35V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.
For the DRC policy see www.rapidonline.com/greenzone/faqs
Type | Radial leaded |
---|---|
Capacitance | 220nF |
Dimensions | 4.5 x 8mm |
Material | Tantalum |
Operating Temperature | -55 to +125°C |
Pitch | 2.54mm |
Tolerance | 20% |
Voltage | 35V |
To use this facility please Sign In.
Sign In