Easter opening times here
Suntan TSR-3296W-101R 100r Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296W-101R 100r Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1940

Brand: Suntan MPN: TSR-3296W-101R
Qty Unit Price (Ex VAT)
1+ £0.252
25+ £0.192
100+ £0.150
Price per unit Ex VAT
2,963 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 100R 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 100Ω
Tolerance 10%

Order Code: 68-0300

MPN: 3296W-1-101LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.85
£1.66
£1.61
£1.42
£1.42
£1.23
99 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 68-1150

MPN: PV36W101A01B00

Murata PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£0.795
£0.742
6 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C