Suntan TSR-3296W-104R 100k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296W-104R 100k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1949

Brand: Suntan MPN: TSR-3296W-104R
Qty Unit Price (Ex VAT)
1+ £0.260
25+ £0.239
100+ £0.226
500+ £0.212
Price per unit Ex VAT
Out of stockPlease contact us for lead time


Suntan 100k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 100kΩ
Tolerance 10%

Order Code: 68-0345

MPN: 3296W-1-104LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.70 £1.52 £1.38 £1.24
14 in stock, despatched same dayAdditional 200 due on 05/05/2025

Order Code: 68-1168

MPN: PV36W104A01B00

Murata PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£0.711
8 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C