Easter opening times here
Suntan TSR-3296X-102R 1k Wr3296x 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296X-102R 1k Wr3296x 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1956

Brand: Suntan MPN: TSR-3296X-102R
Qty Unit Price (Ex VAT)
1+ £0.426
25+ £0.313
100+ £0.245
Price per unit Ex VAT
532 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 1k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296X series.


  • Side adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Side
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 1kΩ
Tolerance 10%

Order Code: 68-0386

MPN: 3296X-1-102LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+ 500+
£1.85 £1.65 £1.40
Available to back orderBack-order availability date - 29/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C