Taiwan Alpha RV16AF 16mm Potentiometers LOG/LIN Metal Case Horizontal Mount

Taiwan Alpha RV16AF 16mm Potentiometers LOG/LIN Metal Case Horizontal Mount

Taiwan Alpha Brand: Taiwan Alpha

This range of 16mm potentiometers from the Taiwan Alpha RV16AF series are ideal for use in audio, musical instrument, TV/video and industrial control applications as well as being suitable for general purpose use.

  • Available in a range of values
  • Logarithmic and linear tapers
  • Horizontal mount
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
Operating voltage max.150V AC
Insulation resistance>100MΩ
Dielectric strength500V AC
TerminalsHorizontal
Rotation angle300°
Case diameter16mm
Shaft length15mm
Shaft diameter6.35mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C