Easter opening times here
Taiwan Alpha RV16AF-20-15R1-A1K-3 1K LOG 16mm Metal Case Horizontal Mount Pot

Taiwan Alpha RV16AF-20-15R1-A1K-3 1K LOG 16mm Metal Case Horizontal Mount Pot

Taiwan Alpha
Standard range
Order Code:

66-0526

Brand: Taiwan Alpha MPN: RV16AF-20-15R1-A1K-3
Qty Unit Price (Ex VAT)
1+ £0.960
50+ £0.527
100+ £0.480
500+ £0.408
Price per unit Ex VAT
1,540 in stock, despatched same dayAdditional quantity lead time 6 months

A 1K potentiometer from the Taiwan Alpha RV16AF series. The potentiometer has a Ø16mm metal case with a Ø6.35 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.


  • Operating voltage max. 200V AC
  • Logarithmic taper
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16AF-20-15R1-A1K-3
Type Logarithmic Potentiometer
Number of Turns 300°
Resistance 1kΩ
Shaft Diameter 6.35mm
Shaft Length 15mm
Taper Logarithmic
Tolerance ± 5°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C