Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.925 |
50+ | £0.527 |
100+ | £0.480 |
500+ | £0.408 |
A 1K potentiometer from the Taiwan Alpha RV16AF series. The potentiometer has a Ø16mm metal case with a Ø6.35 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.
Type | Linear Potentiometer |
---|---|
Number of Turns | 300° |
Resistance | 1kΩ |
Shaft Diameter | 6.35mm |
Shaft Length | 15mm |
Taper | Linear |
Tolerance | ± 5° |
To use this facility please Sign In.
Sign In