Easter opening times here
Taiwan Alpha RV16AF 16mm Potentiometers Reverse Log Audio Metal Case PC Mount

Taiwan Alpha RV16AF 16mm Potentiometers Reverse Log Audio Metal Case PC Mount

Taiwan Alpha Brand: Taiwan Alpha

The Taiwan Alpha RV16AF series of 16mm potentiometers are ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.

  • Available in a range of values
  • Reverse LOG taper
  • Vertical mount
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
Operating voltage max.150V AC
Insulation resistance>100MΩ
Dielectric strength500V AC
TerminalsVertical
Rotation angle300°
Case diameter16mm
Shaft length15mm
Shaft diameter6mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C