Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.950 |
50+ | £0.571 |
100+ | £0.519 |
500+ | £0.440 |
A 25K potentiometer in a Ø16mm metal case with a Ø6 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.
Number of Turns | 300° |
---|---|
Resistance | 25kΩ |
Shaft Diameter | 6mm |
Shaft Length | 15mm |
Taper | Reverse logarithmic |
Tolerance | ± 5° |
To use this facility please Sign In.
Sign In