Taiwan Alpha RV16AF-41-15R1-C10K-3 10K Audio 16mm Metal Case PC Mount Pot

Taiwan Alpha RV16AF-41-15R1-C10K-3 10K Audio 16mm Metal Case PC Mount Pot

Taiwan Alpha
Standard range
Order Code:

66-0519

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-C10K-3
Qty Unit Price (Ex VAT)
1+ £0.979
50+ £0.547
100+ £0.498
500+ £0.423
Price per unit Ex VAT
1,379 in stock, despatched same dayAdditional quantity lead time 6 months

A 10K potentiometer in a Ø16mm metal case with a Ø6 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.


  • Operating voltage max. 200V AC
  • Reverse LOG taper
  • Vertical mount
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16AF-41-15R1-C10K-3
Number of Turns 300°
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 15mm
Taper Reverse logarithmic
Tolerance ± 5°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C