Site: Industry
Currency: GBP    
Taiwan Alpha RV16AF-41-17K-C10K-3 10K Rev-Log 16mm Metal PC mount Potentiometer

Taiwan Alpha RV16AF-41-17K-C10K-3 10K Rev-Log 16mm Metal PC mount Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-3616

Brand: Taiwan Alpha MPN: RV16AF-41-17K-C10K-3
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £1.25
50+ £0.669
100+ £0.609
500+ £0.518
Price per unit Ex VAT
8 in stock, despatched same dayContact us for additional availability

A 10K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Reverse logarithmic (Anti-log) taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns 5/6
Power Rating 0.125W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 17mm
Taper Reverse logarithmic
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C