Site: Industry
Currency: GBP    
Taiwan Alpha RV24AF 1M LIN 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha RV24AF 1M LIN 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-0545

Brand: Taiwan Alpha MPN: RV24AF-10D2-50F-B1M-8LA
Qty Unit Price (Ex VAT)
1+ £1.57
50+ £0.993
100+ £0.904
500+ £0.768
Price per unit Ex VAT
891 in stock, despatched same dayAdditional quantity lead time 6 months

A 1M ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Number of Turns N/A
Power Rating 0.5W
Resistance 1MΩ
Shaft Diameter 6mm
Shaft Length 50mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C