A 1M ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.
- Log taper
- Metal case
- Supplied with 6mm shaft
- Shaft length (including bush) 50mm
- Solder tag termination
Number of Turns | N/A |
Power Rating | 0.25W |
Resistance | 1MΩ |
Shaft Diameter | 6mm |
Shaft Length | 50mm |
Taper | Logarithmic |
Tolerance | 20% |
---|
Order Code: 65-0745
MPN: RV16AF-20-20K-B1M-30H4(JIS:B)
&lbl=1&q3=1&lang=en-GB&epm=1&conf=0&o3=0)
Price per unit Ex VAT 1+ |
50+ |
100+ |
500+ |
---|
£1.44 |
£0.467 |
£0.424 |
£0.361 |
309 in stock, despatched same dayContact us for additional availability Order Code: 65-0845
MPN: RV16AF-20-20K-A1M-30H4

Price per unit Ex VAT 1+ |
50+ |
100+ |
500+ |
---|
£1.44 |
£0.467 |
£0.424 |
£0.361 |
340 in stock, despatched same dayContact us for additional availability To use this facility please Sign In.
Sign In