Site: Industry
Currency: GBP    
Taiwan Alpha RV24AF 4K7 LIN 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha RV24AF 4K7 LIN 24mm Metal Case Solder Lug Potentiometer

Taiwan Alpha
Standard range
Order Code:

65-0510

Brand: Taiwan Alpha MPN: RV24AF-10D2-50F-B4.7K-8LA
Qty Unit Price (Ex VAT)
1+ £1.50
50+ £0.933
100+ £0.847
500+ £0.720
Price per unit Ex VAT
1,064 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

A 4K7 ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Number of Turns N/A
Power Rating 0.5W
Resistance 4.7kΩ
Shaft Diameter 6mm
Shaft Length 50mm
Taper Linear
Tolerance 20%

Order Code: 65-0710

MPN: RV16AF-20-20K-B4.7K-30H4 JIS:B

Taiwan Alpha PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+ 100+ 500+
£1.39 £0.453 £0.411 £0.350
1,113 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 13, 2013 | Question by: Rapid Customer | Product code: 65-0510
Q. Can you please recommend a knob that will fit this spindle.
A. Hi Stuart. Thank you for your question. Any of the following will fit: 32-0270, 32-0275, 32-0280 or 32-0285.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C