TDK-Lambda DRF-480-24-1 DIN Rail Power Supply

TDK-Lambda DRF-480-24-1 DIN Rail Power Supply

TDK-Lambda
Order Code:

64-5797

Brand: TDK-Lambda MPN: DRF-480-24-1 EAN-13: 4016138982497

Discontinued


The TDK-Lambda DRF-480-24-1 is a 24V DIN Rail Power Supply that will deliver the highest quality and performance required for tough industrial applications. The fully featured DRF unit has an output power level of 480W, a peak loading capability of 150%, can be operated in parallel and have remote On/Off and remote voltage adjustment.

The excellent efficiency up to 91% minimizes energy consumption; the unit is convection cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN Rail, and is perfect for customers working to Eco-Design guidelines and seeking compact high efficiency products.


  • DIN Rail mounting
  • Up to 91% efficiency
  • 1-phase input
  • Ultra Compact Footprint
  • Remote On/Off
  • Remote Programming
  • Eco design according to the ErP directive
  • Comprehensive control options
  • Supplied with output power level of 480W
  • Supplied with an output voltage of 24V
  • Manufacturer's part: TDK-Lambda DRF-480-24-1
Input Voltage 85 to 264V
No. of outputs 1
Output Current 480A
Output voltage 24V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C