Site: Industry
Currency: GBP    
tesa 52803-00000-01 Classic Masking Tape white 50m x 19mm 1 pc solvent-free

tesa 52803-00000-01 Classic Masking Tape white 50m x 19mm 1 pc solvent-free

tesa
Standard range
Order Code:

07-6531

Brand: tesa MPN: 52803-00000-01
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit Ex VAT
86 in Stock, despatched in 4 days

tesa offers the Classic 52803-00000-01 masking tape, measuring 50 metres in length and 19 millimetres in width. This white tape is perfect for creating clean paint lines and protecting surfaces during painting tasks. It's ideal for both home improvement projects and professional jobs.
Type Masking tape
Dim (L x W) 50 m x 19 mm
Factory colour White
Length 50m
Material Paper
Misc Attribute Classic
Product type description CLASSIC
Rack size 483 mm (19")
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C