Site: Industry
Currency: GBP    
tesa 52805-00000-03 Classic Masking Tape 50m x 30mm white solvent-free

tesa 52805-00000-03 Classic Masking Tape 50m x 30mm white solvent-free

tesa
Standard range
Order Code:

07-6532

Brand: tesa MPN: 52805-00000-03
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit Ex VAT
155 in Stock, despatched in 4 days

tesa Classic 52805-00000-03 is a white masking tape measuring 50 metres in length and 30 millimetres in width. This versatile tape is ideal for indoor painting and decorating applications, ensuring clean paint lines and easy removal. Manufactured by tesa, it is designed for professional and home use alike, facilitating precise and reliable work.
Type Masking tape
Dim (L x W) 50 m x 30 mm
Factory colour White
Length 50m
Material Paper
Misc Attribute Classic
Product type description CLASSIC
Rack size 483 mm (19")
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C