Site: Industry
Currency: GBP    
tesa 56576-00000-00 Easy Cover Economy paint film 33m x 55cm Self-adhesive

tesa 56576-00000-00 Easy Cover Economy paint film 33m x 55cm Self-adhesive

tesa
Standard range
Order Code:

07-6639

Brand: tesa MPN: 56576-00000-00
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit Ex VAT
17 in Stock, despatched in 4 days

The tesa Easy Cover Economy 56576-00000-00 Cover Sheets, manufactured by tesa, are designed for efficient paint protection and surface coverage. Measuring 33 metres in length and 55 centimetres in width, they are ideal for safeguarding floors and furniture during painting projects. These cover sheets are suitable for both domestic and commercial applications where quick and reliable surface protection is needed.
Type Cover sheets
Dim (L x W) 33 m x 55 cm
Length 33m
Misc Attribute Easy Cover Economy
Width 55cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C