Site: Industry
Currency: GBP    
tesa 56589-00000-00 Easy Cover Economy outdoor cover 20m x 1.4m UV-resistant

tesa 56589-00000-00 Easy Cover Economy outdoor cover 20m x 1.4m UV-resistant

tesa
Standard range
Order Code:

07-6643

Brand: tesa MPN: 56589-00000-00
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit Ex VAT
6 in Stock, despatched in 4 days

tesa manufactures the Easy Cover Economy cover sheets, measuring 20m x 1.40 m, designed for efficient surface protection during painting and renovation tasks. The product is ideal for covering large areas to prevent paint splatters and dust accumulation. Its economy feature offers reliable coverage at an affordable price for DIY projects and professionals alike.
Type Cover sheets
Dim (L x W) 20 m x 1.40 m
Length 20m
Misc Attribute Easy Cover Economy
Width 1.40m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C