Site: Industry
Currency: GBP    
tesa 58883-00000-02 Easy Cover Economy 33m x 550mm dispenser + 2 refills

tesa 58883-00000-02 Easy Cover Economy 33m x 550mm dispenser + 2 refills

tesa
Standard range
Order Code:

07-6704

Brand: tesa MPN: 58883-00000-02
Qty Unit Price (Ex VAT)
1+ £8.50
Price per unit Ex VAT
9 in Stock, despatched in 4 days

tesa's Easy Cover Economy cover sheets are designed for protecting surfaces during painting and renovation. The sheets measure 33 metres in length and 550 millimetres in width, making them ideal for wide coverage. Typically, they are used to shield floors and furniture from paint splashes and dust.
Type Cover sheets
Dim (L x W) 33 m x 550 mm
Length 33m
Misc Attribute Easy Cover Economy
Width 550mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C