Site: Industry
Currency: GBP    
tesa 66751-00001-00 PRO Mounting Outdoor Tape 5m x 19mm UV/temp resistant

tesa 66751-00001-00 PRO Mounting Outdoor Tape 5m x 19mm UV/temp resistant

tesa
Standard range
Order Code:

07-6764

Brand: tesa MPN: 66751-00001-00
Qty Unit Price (Ex VAT)
1+ £13.45
Price per unit Ex VAT
17 in Stock, despatched in 4 days

The tesa Mounting PRO Outdoor 66751-00001-00 industrial tape is a transparent adhesive solution ideal for outdoor applications. Its main attributes include a length of 5m and a width of 19mm, providing a reliable and weather-resistant bond. This tape is typically used for securing outdoor signage or decorations.
Type Industrial tape
Adhesive type Acrylic
Carrier material PE foam
Dim (L x W) 5 m x 19 mm
Factory colour Transparent
Length 5m
Max. temperature +80°C
Misc Attribute Mounting PRO Outdoor
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C