Site: Industry
Currency: GBP    
tesa 66792-00000-00 PRO Mounting Tape 1.5m x 19mm holds 10kg per 10cm

tesa 66792-00000-00 PRO Mounting Tape 1.5m x 19mm holds 10kg per 10cm

tesa
Standard range
Order Code:

07-6765

Brand: tesa MPN: 66792-00000-00
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit Ex VAT
8 in Stock, despatched in 4 days

tesa Mounting PRO Ultra Strong 66792-00000-00 industrial tape is a durable and versatile adhesive solution designed for tough applications. This white tape measures 1.5 metres in length and 19 millimetres in width, providing a strong bond on various surfaces. It is typically used for heavy-duty mounting tasks in both industrial and household settings.
Type Industrial tape
Adhesive type Acrylic
Carrier material Acrylic foam
Dim (L x W) 1.5 m x 19 mm
Factory colour White
Length 1.5m
Max. temperature +200°C
Misc Attribute Mounting PRO Ultra Strong
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C