Site: Industry
Currency: GBP    
tesa 66952-00002-00 PRO mirror mounting Tape 10 m x 19 mm strong hold

tesa 66952-00002-00 PRO mirror mounting Tape 10 m x 19 mm strong hold

tesa
Standard range
Order Code:

07-6769

Brand: tesa MPN: 66952-00002-00
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The tesa Mounting PRO Spiegel 66952-00002-00 is an industrial tape with dimensions of 10 metres in length and 19 millimetres in width. This white tape is ideal for securely mounting mirrors and other objects, providing strong and reliable adhesion. Typical applications include household or professional environments where firm, long-lasting mounting is required.
Type Industrial tape
Adhesive type Acrylic
Carrier material Acrylic foam
Dim (L x W) 10 m x 19 mm
Factory colour White
Length 10m
Max. temperature +200°C
Misc Attribute Mounting PRO Spiegel
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C