Easter opening times here
Texas Instruments CD4024BE 7 Stage Binary Counter

Texas Instruments CD4024BE 7 Stage Binary Counter

Texas Instruments
Standard range
Order Code:

83-0354

Brand: Texas Instruments MPN: CD4024BE
Qty Unit Price (Ex VAT)
5+ £0.377
25+ £0.328
100+ £0.278
Price per unit Ex VAT
Order in multiples of 5
120 in stock, despatched same dayAdditional quantity lead time 14 days

This ST CD4024B 7-stage binary counter/divider IC is available in a DIL-14 package. A part of the CMOS 4000 range. The CD4024B is a ripple carry binary counter, all counter stages are master-slave flip-flops.


  • 7-stage binary counter/divider
  • 16MHz clock frequency typ.
  • 3 to 20VDC supply voltage
  • 40ns propagation delay
  • 0.2w power
  • DIL-14,
  • -55°c to +125°C operating temperature
Logic IC Base Number 4024
Logic IC Function 7-Stage Binary Counter / Divider
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
399 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C