Easter opening times here
Timeguard RAMSES812 top Digital Clock Thermostat 3 Program

Timeguard RAMSES812 top Digital Clock Thermostat 3 Program

Timeguard
Order Code:

23-9346

Brand: Timeguard MPN: RAMSES812

Discontinued


The Timeguard RAMSES812 top is a mains power operated 24 hour/7 day digital clock thermostat with 2 pre-set time and temperature programmes and 3 temperature profiles.

The RAMSES 812 top is a digital clock thermostat for controlling the room temperature. The room thermostat RAMSES 812 top is intended for time and room temperature dependent on and off  switching of an electrical load with a maximum current consumption of 6A, such as a circulation pump, a burner or a motor mixing valve. It must only be used in dry rooms with impurities that are usual for flats or houses.

Designated use also includes adherence to the operating and mounting. The RAMSES 812 top has a built-in P3 Custom Programme (week programme). This comfort programme can be customised to meet individual requirements (such as with different settings for Wednesday afternoons etc). 22 memory settings are available for comfort, lower and frost protection.

The Timeguard RAMSES812 top also has a battery back-up with low battery indication on display. This digital thermostat displays large clear numbers so it is easy to read and operate.


  • 3 programmable temperature levels – comfort, lower and frost protection with temperature override facility
  • Easy set up with text oriented programming on display
  • i button for room temperature check and other system programme checks
  • +6°C to +30°C temperature range
  • Automatic summer/winter changeover
  • 3 or 4 wire connection
  • Plug-in base included for wall mounting or flush mounting to a single gang wall box
  • 230V mains supply with 5 hour rechargeable battery back-up
  • 6(1)A at 230V
  • Manufacturers part no. Timeguard RAMSES812 top
Type Digital clock thermostat

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C