TruComponents 202599 3.5 mm audio jack socket featuring a vertical orientation and 4 pins for stereo output. Crafted for exceptional performance, this socket ensures reliable connections for your electronic projects, making it perfect for DIY audio applications, mobile devices, and audio equipment
Type | Jack Socket |
Audio channels | Stereo |
Connection | Soldering |
Connector type | Socket, vertical vertical |
Contact material | Nickel plated |
Factory colour | Grey |
Manufacturer part # | 718501 |
Misc Attribute | 718501 |
Number of pins | 4 |
Recess diameter (details) | 9.9mm |
Switch contact | None |
Temperature Range | -10–+50°C |
---|
To use this facility please Sign In.
Sign In