Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.75 |
3+ | £1.66 |
5+ | £1.57 |
10+ | £1.49 |
25+ | £1.42 |
50+ | £1.39 |
Type | Jack Socket |
---|---|
Audio channels | Stereo |
Connection | Soldering |
Connector type | Socket, vertical vertical |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 718600 |
Misc Attribute | 718600 |
Number of pins | 3 |
Recess diameter (details) | 6.2mm |
Switch contact | None |
Temperature Range | -10–+50°C |
To use this facility please Sign In.
Sign In