TruComponents 202607 3.5 mm audio jack socket. This high-quality, straight connector features 4 pins for stereo sound and is engineered with silver-plated contacts to ensure superior conductivity and minimal signal loss
Type | Jack Socket |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Socket, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 718927 |
Misc Attribute | 718927 |
Number of pins | 4 |
Outside Ø | 3.5mm |
Temperature Range | -20 - +70°C |
---|
To use this facility please Sign In.
Sign In