TruComponents 202644 3.5 mm audio jack connector. This premium audio connector features a straight design and three stereo pins, delivering crystal-clear audio performance for all your electronic projects
Type | Jack Connector |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Connector, straight |
Contact material | CuZn, Ni-plated |
Factory colour | Silver |
Manufacturer part # | 1559775 |
Misc Attribute | 1559775 |
Nominal current | 500mA |
Nominal voltage | 60V |
Number of pins | 3 |
Temperature Range | -20 - +60°C |
---|
To use this facility please Sign In.
Sign In