TruComponents 202654 3.5mm audio jack socket. Designed for seamless integration, this horizontal socket features three sturdy pins for stereo audio output, ensuring high-quality sound in a compact format. Its sleek black design not only complements your projects aesthetically but also delivers superior durability
Type | Jack Socket |
Audio channels | Stereo |
Bend relief | No |
Connection | Soldering |
Connector type | Socket, horizontal mount |
Contact material | CuZn, Ni-plated |
Factory colour | Black |
Manufacturer part # | 1559785 |
Misc Attribute | 1559785 |
Nominal current | 500mA |
Nominal voltage | 60V |
Number of pins | 3 |
Temperature Range | -20 - +60°C |
---|
To use this facility please Sign In.
Sign In