TruComponents 202733 3.5 mm Right Angle Mono Audio Jack Plug! Designed for seamless integration and superior performance, this high-quality black audio jack features a compact right-angle design that allows for easy connections in tight spaces
Type | Jack Plug |
Audio channels | Mono |
Bend relief | No |
Cable diameter (details) | 6.20mm |
Connection | Soldering |
Connector type | Plug, right angle |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 1578953 |
Material (details) | PA. |
Misc Attribute | 1578953 |
Number of pins | 2 |
Outside Ø | 3.5mm |
---|
To use this facility please Sign In.
Sign In