TruComponents 202767 3.5 mm Audio Jack Plug! Designed for seamless connectivity, this high-quality, straight audio jack plug boasts two mono pins for reliable performance in various applications.
Type | Jack Plug |
Audio channels | Mono |
Bend relief | Yes |
Cable Ø (max.) | 5.0mm |
Cable Ø range | 2.0 - 5.0 mm |
Cable Ø up to | 2.0mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | TC-10336016 |
Misc Attribute | TC-10336016 |
Number of pins | 2 |
Plastic free packaging | Plastic-free packaging |
---|
To use this facility please Sign In.
Sign In