This horizontal socket features three pins for stereo connectivity, ensuring clear and immersive sound quality for any application
Type | Jack Socket |
Audio channels | Stereo |
Connection | Soldering |
Connector type | Socket, horizontal mount |
Contact material | Tin plated |
Factory colour | Black |
Manufacturer part # | TC-9465732 |
Mating cycles | ≥5000 |
Misc Attribute 1 | TC-9465732 |
Misc Attribute 2 | Angled |
Nominal current | 1A |
Nominal voltage | 34V DC/AC |
Number of pins | 3 |
Recess diameter (details) | 6.0mm |
Switch contact | without |
Temperature Range | -20 to 70°C |
---|
To use this facility please Sign In.
Sign In